Helukabel 23701-100 SiF Heat-resistant Cable 1x2.50mm² Black 100m

MPN
23701-100
Brand
HELUKABEL
EAN-13
2050007239604
Order Code
04-2442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £81.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Helukabel 23701-100 is a heat-resistant cable, black in colour, featuring a 2.50 mm² cross-section and suitable for internal wiring. Manufactured by Helukabel, it is designed for durable performance in high-temperature environments. This cable is typically used for switchboard wiring and other applications requiring reliable heat resistance.
Colour Black
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Silicon (SI)
Length 100m
Type SiF
Cable Diameter 3.40mm
Max. temperature range (fixed installation) +180°C
Min. temperature range (fixed installation) -60°C
Nominal Voltage 300V
Standards EAC
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot