Helukabel 21035 LiYCY Data Cable Grey 3x2x0.25mm² 50m

MPN
21035
Brand
HELUKABEL
EAN-13
2050006079102
Order Code
04-2403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £54.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 21035 data cable is a grey, shielded cable with a size of 3 x 2 x 0.25 mm², and it comes in a 50 m length. It is ideal for use in data transmission applications where interference-free performance is crucial. Typical applications include internal wiring in electronic equipment and connections in control and signal technology.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 50m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 5
Cable Diameter 6.40mm
Core layout CU-strand bare, Cl.5, fine-strand starting from 0,5mm². 0.14 mm² = 18 x 0.1 mm. 0.25 mm² = 14 x 0.15 mm. 0.34 mm² = 7x0.25 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 350 V
Shielded Yes
Sold by Metre No
Standards DIN 47100
Test Voltage Wire/wire 1200 V
wire/shield 800V
Twisted pair cabling (part 1) Yes (1)
Twisted pair cabling (yes/no) Yes (1)
Type PAAR-TRONIC-CY

Reviews

Be the first to submit a review

Trustpilot