Helukabel 18091 LiYY Data Cable 8x0.50 mm² Grey 100 m

Image Representative of Range

Helukabel 18091 LiYY Data Cable 8x0.50 mm² Grey 100 m

MPN
18091
Brand
HELUKABEL
EAN-13
2050005926803
Order Code
04-2398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £164.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 13/11/2026

The Helukabel 18091 is a grey data cable with 8 cores, each measuring 0.50 mm², and is supplied in a 100 m length. Its construction makes it suitable for use in computers and electronic equipment where reliable data transmission is required. This flexible LiYY cable is ideal for indoor applications where moderate mechanical stress is present.
Colour Grey
Number of Cores 8
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7.80mm
Core layout Bare copper wire, Cl.5 = fine wire
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 500V
Shielded No
Sold by Metre No
Standards DIN 47100 without color repetition
Test Voltage 2000V
Twisted pair cabling (part 1) No (0)
Type TRONIC LiYY

Reviews

Be the first to submit a review

Trustpilot