Helukabel 18085 LiYY Data Cable 2x0.50mm² Grey 100m

Image Representative of Range

Helukabel 18085 LiYY Data Cable 2x0.50mm² Grey 100m

MPN
18085
Brand
HELUKABEL
EAN-13
2050005927923
Order Code
04-2397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Helukabel manufactures the 18085 data cable, featuring a 2 x 0.50 mm² core with a grey outer sheath and a total length of 100 metres. This flexible and durable cable is ideal for wiring in computers and other electronic equipment for efficient data transmission. Typical applications include low-frequency transmission in data processing systems and signal transmission in electronics.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 4.60mm
Core layout Bare copper wire, Cl.5 = fine wire
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 500V
Shielded No
Sold by Metre No
Standards DIN 47100 without color repetition
Test Voltage 2000V
Twisted pair cabling (part 1) No (0)
Type TRONIC LiYY

Reviews

Be the first to submit a review

Trustpilot