Helukabel 18061 LiYY Data Cable 6x0.34 mm² Grey 100m

Image Representative of Range

Helukabel 18061 LiYY Data Cable 6x0.34 mm² Grey 100m

MPN
18061
Brand
HELUKABEL
EAN-13
2050005925950
Order Code
04-2396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £73.52 £66.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Helukabel data cable LiYY 6 x 0.34 mm² is designed for reliable data transmission. It features a grey PVC sheath and comprises six cores, making it ideal for computer and electronic applications. This 100 m cable is suitable for environments requiring flexible installation.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.34mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 5.90mm
Core layout Bare copper wire, 7x0.25mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 500V
Shielded No
Sold by Metre No
Standards DIN 47100 without color repetition
Test Voltage 2000V
Twisted pair cabling (part 1) No (0)
Type TRONIC LiYY

Reviews

Be the first to submit a review

Trustpilot