Helukabel 18004 LiYY data Cable 5x0.14mm² grey 100m

Image Representative of Range

Helukabel 18004 LiYY data Cable 5x0.14mm² grey 100m

MPN
18004
Brand
HELUKABEL
EAN-13
2050005919218
Order Code
04-2394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £38.92 £36.12
10+ £36.82 £34.16
100+ £36.60 £33.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Helukabel manufactures the 18004 data cable, featuring 5 cores of 0.14 mm² size and a grey PVC sheath. This durable cable is typically used in computer and data applications, ideal for fixed installations. The cable is available in a 100 m length, offering reliable performance for signal transmission.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 4.30mm
Core layout Plain copper wire, 18 x 0.10 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 350V
Shielded No
Sold by Metre No
Standards DIN 47100 without color repetition
Test Voltage 1200V
Twisted pair cabling (part 1) No (0)
Type TRONIC LiYY

Reviews

Be the first to submit a review

Trustpilot