Helukabel 18002 LiYY Data Cable 3x0.14mm² Grey 100m

Image Representative of Range

Helukabel 18002 LiYY Data Cable 3x0.14mm² Grey 100m

MPN
18002
Brand
HELUKABEL
EAN-13
2050005926612
Order Code
04-2393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.29
10+ £29.60
100+ £29.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 23/10/2026

Helukabel manufactures the 18002 data cable, which features three cores with a 0.14 mm² cross-section and a grey exterior, in a 100-metre roll. It is mainly used for computer and data transmission applications where flexible cabling is required. The cable is designed for reliable performance in various electronic and signal circuits.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 3.70mm
Core layout Plain copper wire, 18 x 0.10 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 350V
Shielded No
Sold by Metre No
Standards DIN 47100 without color repetition
Test Voltage 1200V
Twisted pair cabling (part 1) No (0)
Type TRONIC LiYY

Reviews

Be the first to submit a review

Trustpilot