Helukabel 16027 LiYCY Data Cable 3x0.75mm² Grey 100m

Image Representative of Range

Helukabel 16027 LiYCY Data Cable 3x0.75mm² Grey 100m

MPN
16027
Brand
HELUKABEL
EAN-13
2050005926032
Order Code
04-2379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £138.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel manufactures the 16027 TRONIC-CY (LiY-CY) data cable with a grey sheath, featuring 3 cores of 0.75 mm² each for a total length of 100 metres. This shielded data cable is designed for optimal electromagnetic compatibility, making it suitable for environments requiring reliable data transmission. Typical applications include use in computer systems and electronic equipment where interference protection is essential.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 6.30mm
Core layout Plain copper braid, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.26
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 500V
Shielded Yes
Sold by Metre No
Standards DIN 47100 without color repetition
Test Voltage Wire/wire 1200 V
Wire/shield 800V
Twisted pair cabling (part 1) No (0)
Type TRONIC-CY (LiY-CY)

Reviews

Be the first to submit a review

Trustpilot