Helukabel 16003 LiYCY Data Cable 3x0.50 mm² Grey 100m

Image Representative of Range

Helukabel 16003 LiYCY Data Cable 3x0.50 mm² Grey 100m

MPN
16003
Brand
HELUKABEL
EAN-13
2050005926070
Order Code
04-2378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £105.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Helukabel, the 16003 data cable is a shielded 3 x 0.50 mm² cable, supplied in a grey 100 m roll. It is designed for use in computer and data transfer applications. Featuring a robust construction, this cable ensures reliable signal transmission and reduced electromagnetic interference.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 5.60mm
Core layout Plain copper braid, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.6
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 500V
Shielded Yes
Sold by Metre No
Standards DIN 47100 without color repetition
Test Voltage Wire/wire 1200 V
Wire/shield 800V
Twisted pair cabling (part 1) No (0)
Type TRONIC-CY LiYCY

Reviews

Be the first to submit a review

Trustpilot