Helukabel 15902 LiFY wire 1x4mm² red 100m super Flexible use

MPN
15902
Brand
HELUKABEL
EAN-13
2050005619811
Order Code
04-2377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £200.67 £181.68
10+ £174.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 22/09/2026

Helukabel's 15902 wire features extra-fine strands in a single, highly flexible core, making it flame-resistant and suitable for challenging environments. This 4 mm² red wire is ideal for internal and switchboard wiring tasks due to its durability and flexibility. With a length of 100 metres, it provides ample material for extensive wiring projects.
Colour Red
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 4.9mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 750V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 3kV

Reviews

Be the first to submit a review

Trustpilot