Helukabel 15802 LiFY Wire 1x2.50mm² Red 100m Super Flexible Single Wire

MPN
15802
Brand
HELUKABEL
EAN-13
2050005619767
Order Code
04-2376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £142.65 £128.74
10+ £123.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel 15802 Wire features extra-fine strands and is a highly flexible, single-core wire designed for internal and switchboard wiring. Its flame-resistant properties make it suitable for environments requiring increased safety measures. The wire is available in a 100 m length, with a cross-sectional area of 1 x 2.50 mm² and comes in a red colour.
Colour Red
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 3.8mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 750V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 3kV

Reviews

Be the first to submit a review

Trustpilot