Helukabel 15801 wire 1x2.50 mm² black 100m super Flexible mobile use

Image Representative of Range

Helukabel 15801 wire 1x2.50 mm² black 100m super Flexible mobile use

MPN
15801
Brand
HELUKABEL
EAN-13
2050005619750
Order Code
04-2375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £126.81
10+ £121.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel's 15801 wire features a highly flexible single core with extra-fine strands, making it suitable for intricate wiring tasks. This 1 x 2.50 mm² black wire is flame-resistant and designed for both internal and switchboard wiring. Typically, it is used in applications where flexible and durable wiring is required across a 100 m span.
Colour Black
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 3.8mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 750V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 3kV

Reviews

Be the first to submit a review

Trustpilot