Helukabel 15708 Wire LiFY 1x1.5mm² Yellow 100m Super Flexible Single Wire

MPN
15708
Brand
HELUKABEL
EAN-13
2050005619392
Order Code
04-2374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £91.06 £82.32
10+ £78.52
100+ £78.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Helukabel manufactures the 15708 Wire, which features extra-fine strands and a highly flexible single core. This flame-resistant wire is 1 x 1.50 mm² in size and comes in a 100 m yellow braid, ideal for internal and switchboard wiring. It is designed for applications requiring flexible and durable wiring solutions.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 3.5mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 750V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 3kV

Reviews

Be the first to submit a review

Trustpilot