Helukabel 15704 LiFY Wire 1x1.50mm² Brown 100m Super Flexible Cable

MPN
15704
Brand
HELUKABEL
EAN-13
2050005619361
Order Code
04-2373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £86.14 £77.33
10+ £73.76
100+ £73.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 22/09/2026

The Helukabel 15704 wire features extra-fine strands and a highly flexible, flame-resistant single core. It is suitable for internal and switchboard wiring, particularly in applications requiring braid wire. This 1 x 1.50 mm² brown wire comes in a 100 m roll, ensuring ample length for various installations.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 3.5mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 750V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 3kV

Reviews

Be the first to submit a review

Trustpilot