Helukabel 15703 Wire LiFY 1x1.50mm² Blue 100m Super Flexible Use

MPN
15703
Brand
HELUKABEL
EAN-13
2050005619354
Order Code
04-2372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £84.82 £76.15
10+ £72.64
100+ £72.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 22/09/2026

Helukabel's 15703 Wire is a highly flexible, single-core wire with extra-fine strands and a cross-section of 1 x 1.50 mm². The flame-resistant, blue-coloured wire is ideal for internal and switchboard wiring applications. It is supplied in a 100 m length, offering flexibility for a variety of installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 3.5mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 750V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 3kV

Reviews

Be the first to submit a review

Trustpilot