Helukabel 15702 Wire LiFY 1x1.50mm² Red 100m Super Flexible Single Wire

MPN
15702
Brand
HELUKABEL
EAN-13
2050005619347
Order Code
04-2371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £83.92 £76.07
10+ £72.55
100+ £72.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Helukabel, the 15702 Wire is a highly flexible single core wire with extra-fine strands, ideal for applications needing internal and switchboard wiring. This 1 x 1.50 mm² wire is flame-resistant and comes in a 100 m length, featuring a red colour for easy identification. It is designed for reliable conductivity and durability in complex wiring systems.
Colour Red
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 3.5mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 750V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 3kV

Reviews

Be the first to submit a review

Trustpilot