Helukabel 15701 Wire LiFY 1x1.50mm² Black 100m Super Flexible Wire

MPN
15701
Brand
HELUKABEL
EAN-13
2050005619330
Order Code
04-2370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £85.70 £77.33
10+ £73.76
100+ £73.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 15701 wire is a highly flexible, flame-resistant single-core wire with extra-fine strands, available in black and sold in 100-metre lengths. It is ideal for internal and switchboard wiring applications. Known for its durability, it ensures reliable performance in various electrical installations.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 3.5mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 750V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 3kV

Reviews

Be the first to submit a review

Trustpilot