Helukabel 15603 LiFY Wire 1 x 1 mm² Blue 100 m Super Flexible single wire

MPN
15603
Brand
HELUKABEL
EAN-13
2050005619279
Order Code
04-2369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £73.34 £65.86
10+ £62.82
100+ £62.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 15603 Wire is a highly flexible and flame-resistant single-core wire with extra-fine strands. It is ideal for internal and switchboard wiring applications, providing reliable and safe connectivity. This blue wire is supplied in a 100 m roll, featuring a 1 mm² cross-section for versatile use.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2.5mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot