Helukabel 15601 LiFY Wire super Flexible 1mm² black 100m

MPN
15601
Brand
HELUKABEL
EAN-13
2050005619255
Order Code
04-2368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £65.86 £63.71
10+ £62.82 £60.46
100+ £62.51 £59.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 15601 Wire is a highly flexible, flame-resistant single core with extra-fine strands, ideal for switchboard wiring. With a 1 x 1 mm² cross-section and a length of 100 metres, this black wire ensures reliable internal wiring applications. Its durable design makes it suitable for use in complex electrical systems requiring flexible movement.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2.5mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot