Helukabel 15504 LiFY Wire 100m 1x0.75mm² brown Flexible for mobile systems

MPN
15504
Brand
HELUKABEL
EAN-13
2050005619194
Order Code
04-2367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £56.89 £52.14
10+ £49.73
100+ £49.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 22/09/2026

Helukabel 15504 is a highly flexible and flame-resistant single core wire featuring extra-fine strands. It has a cross-sectional area of 0.75 mm² and is brown in colour, supplied in 100-meter lengths. This wire is typically used for internal and switchboard wiring applications.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2.2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot