Helukabel 15502 LiFY Wire 1x0.75mm² Red 100m super Flexible for cabinets

MPN
15502
Brand
HELUKABEL
EAN-13
2050005619170
Order Code
04-2366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £59.35 £51.25
10+ £48.89
100+ £48.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 15502 Wire features extra-fine strands and is a highly flexible, flame-resistant single core cable. It is ideal for internal and switchboard wiring applications. This wire comes in a 100 m length and is coloured red, with a cross-section of 0.75 mm².
Colour Red
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2.2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot