Helukabel 15501 Wire LiFY 1x0.75mm² Black 100m Super Flexible

MPN
15501
Brand
HELUKABEL
EAN-13
2050005619163
Order Code
04-2365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £57.32 £52.14
10+ £49.73
100+ £49.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel's 15501 Wire features extra-fine strands and is highly flexible, making it ideal for intricate internal and switchboard wiring. This single core, 1 x 0.75 mm², black wire is flame-resistant and designed for durability. It is available in a 100 m length, suitable for various electrical and wiring braid applications.
Colour Black
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2.2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot