Helukabel 15409 LiFY wire 1x0.50mm² orange 100m super Flexible

MPN
15409
Brand
HELUKABEL
EAN-13
2050005619132
Order Code
04-2364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £40.51 £35.27
10+ £33.36
100+ £33.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 22/09/2026

Helukabel's 15409 Wire is an orange, highly flexible, flame-resistant single core with extra-fine strands, featuring a 0.50 mm² cross-section. It comes in a 100 m roll, making it suitable for both internal wiring and switchboard applications. This wire is ideal for use in environments requiring reliable performance and flexibility.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot