Helukabel 15408 Wire LiFY 1 x 0.50 mm² Yellow 100m super Flexible

MPN
15408
Brand
HELUKABEL
EAN-13
2050005619125
Order Code
04-2363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £38.75 £35.27
10+ £33.36
100+ £33.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel 15408 Wire is a highly flexible, flame-resistant single core wire designed for internal and switchboard wiring. With extra-fine strands and a cross-section of 1 x 0.50 mm², it offers excellent flexibility for complex installations. This yellow 100 m wire is suitable for use in wiring braid and similar applications.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot