Helukabel 15407 Wire LiFY 1x0.50mm² Violet 100m Super Flexible

MPN
15407
Brand
HELUKABEL
EAN-13
2050005619118
Order Code
04-2362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £38.14 £34.69
10+ £32.81
100+ £32.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel 15407 is a highly flexible, extra-fine stranded single core wire with a cross-section of 0.50 mm² and comes in violet, providing flame-resistant safety over 100 metres. It is particularly useful for internal wiring and switchboard applications due to its flexibility and resistance. This wire is ideal for wiring in complex industrial environments, ensuring reliable electrical connections.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot