Helukabel 15406 Wire 1x0.50mm² grey 100m super Flexible for cabinets

Image Representative of Range

Helukabel 15406 Wire 1x0.50mm² grey 100m super Flexible for cabinets

MPN
15406
Brand
HELUKABEL
EAN-13
2050005619101
Order Code
04-2361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £36.73
10+ £34.75
100+ £34.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 28/09/2026

The Helukabel 15406 Wire is a highly flexible and flame-resistant single-core wire with extra-fine strands, sized at 1 x 0.50 mm². Its grey colour and 100 m length make it ideal for internal and switchboard wiring. This wire is commonly used for braid and wiring braid applications.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot