Helukabel 15405 Wire LiFY 1x0.50mm² White 100m Super Flexible

MPN
15405
Brand
HELUKABEL
EAN-13
2050005619095
Order Code
04-2360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £38.16 £34.69
10+ £32.81
100+ £32.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel's 15405 Wire is a highly flexible, flame-resistant single core with extra-fine strands, measuring 1 x 0.50 mm² and available in white. This 100-metre wire is typically used for internal and switchboard wiring applications. Ideal for environments requiring braid or wiring braid capabilities, it ensures reliable electrical connections.
Colour White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot