Helukabel 15404 LiFY wire 1x0.50mm² brown 100m Flexible single wire

MPN
15404
Brand
HELUKABEL
EAN-13
2050005619088
Order Code
04-2359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £37.35 £32.15
10+ £30.41
100+ £30.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel 15404 is a highly flexible, flame-resistant single-core wire with extra-fine strands. It is characterised by a 1 x 0.50 mm² cross-section and comes in a 100 m length with a brown colour. This wire is typically used for internal switchboard wiring and other similar applications.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot