Helukabel 15403 wire 1 x 0.50 mm² blue super Flexible 100 m

Image Representative of Range

Helukabel 15403 wire 1 x 0.50 mm² blue super Flexible 100 m

MPN
15403
Brand
HELUKABEL
EAN-13
2050005619071
Order Code
04-2358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £32.16
10+ £30.41
100+ £30.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Helukabel 15403 Wire LiFY is a highly flexible, flame-resistant single-core wire with extra-fine strands. It has a cross-sectional area of 0.50 mm² and is blue in colour, offered in a 100-meter length. This wire is suitable for internal and switchboard wiring applications.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot