Helukabel 15402 LiFY Wire 1x0.50 mm² Red 100m super Flexible for systems

MPN
15402
Brand
HELUKABEL
EAN-13
2050005619064
Order Code
04-2357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £36.67 £32.76
10+ £30.99
100+ £30.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manufactured by Helukabel, the 15402 wire is a highly flexible, flame-resistant single core with extra-fine strands, ideal for intricate applications. With a 0.50 mm² cross-section and available in a 100 m length, it is designed for reliability in complex wiring scenarios. This exceptional wire is used primarily for internal and switchboard wiring.
Colour Red
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot