Helukabel 15401 Wire 1x0.50mm² super Flexible black 100m for cabinets

Image Representative of Range

Helukabel 15401 Wire 1x0.50mm² super Flexible black 100m for cabinets

MPN
15401
Brand
HELUKABEL
EAN-13
2050005619057
Order Code
04-2356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £36.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Helukabel 15401 wire is a highly flexible single core with extra-fine strands, designed for internal and switchboard wiring. The black 1 x 0.50 mm² flame-resistant wire is durable and measures 100 metres in length. It is particularly suitable for applications requiring reliable and adaptable wiring solutions.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot