Helukabel 15400 Wire LiFY 1x0.50 mm² Green 100m Super Flexible

MPN
15400
Brand
HELUKABEL
EAN-13
2050005619040
Order Code
04-2355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £38.78 £35.27
10+ £33.36
100+ £33.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Helukabel's 15400 Wire is a highly flexible, flame-resistant single-core wire with extra-fine strands, ideal for internal and switchboard wiring. This green wire has a cross-sectional area of 0.50 mm² and comes in a 100 m length. Its flexibility and durability make it suitable for intricate applications involving wiring braids.
Colour Green
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 2mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2.5kV

Reviews

Be the first to submit a review

Trustpilot