Helukabel 15311 Wire 100m super Flexible 1x0.25mm² rose for cabinets

Image Representative of Range

Helukabel 15311 Wire 100m super Flexible 1x0.25mm² rose for cabinets

MPN
15311
Brand
HELUKABEL
EAN-13
2050005619033
Order Code
04-2354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £24.71 £22.33
10+ £20.71
100+ £20.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 28/09/2026

Helukabel is the manufacturer of the Helukabel 15311 Wire, a highly flexible, flame-resistant wire with extra-fine strands, suitable for internal and switchboard wiring. This single-core wire has a cross-sectional area of 0.25 mm² and comes in a 100 m length, with a distinctive rose colour. It is typically used in applications requiring braid or wiring braid for enhanced flexibility and durability.
Colour Rose
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1.3mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot