Helukabel 15309 LiFY wire 1x0.25 mm² orange 100m super Flexible

MPN
15309
Brand
HELUKABEL
EAN-13
2050005619026
Order Code
04-2352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £24.21 £21.94
10+ £20.35
100+ £20.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 15309 Wire is a highly flexible single core wire with extra-fine strands, designed for internal and switchboard wiring. It is flame-resistant and features a braid for durability. Typical applications include use in wiring braids and switchboards, suitable for various electrical installations.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1.3mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot