Helukabel 15308 Wire 100m super Flexible single wire for mobile systems

Image Representative of Range

Helukabel 15308 Wire 100m super Flexible single wire for mobile systems

MPN
15308
Brand
HELUKABEL
EAN-13
2050005619019
Order Code
04-2350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £21.95
10+ £20.36
100+ £20.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Helukabel 15308 Wire features an extra-fine stranded, single core design with high flexibility and flame resistance. This yellow wire has a cross-sectional area of 0.25 mm² and is suitable for internal and switchboard wiring. Ideal for applications requiring a highly flexible and durable wiring solution.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1.3mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot