Helukabel 15306 Wire LiFY 1x0.25 mm² grey 100m super Flexible connection

MPN
15306
Brand
HELUKABEL
EAN-13
2050005618999
Order Code
04-2346
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £25.79 £23.41
10+ £21.71
100+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel's 15306 Wire features extra-fine strands for a highly flexible single core, making it ideal for internal and switchboard wiring. This 100 m grey wire is flame-resistant, ensuring safety in various electrical applications. It is suitable for use in situations requiring braid or wiring braid configurations.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1.3mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot