Helukabel 15305 LiFY wire super Flexible 1x0.25mm² white 100m

MPN
15305
Brand
HELUKABEL
EAN-13
2050005618982
Order Code
04-2343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £25.06 £21.94
10+ £20.35
100+ £20.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Helukabel's 15305 Wire features an extra-fine, highly flexible, and flame-resistant single core. It is suitable for internal and switchboard wiring, with a cross-section of 1 x 0.25 mm² and white insulation. The 100-meter length makes it ideal for use in various applications.
Colour White
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1.3mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot