Helukabel 15304 Wire LiFY 1x0.25mm² Brown 100m super Flexible for mobiles

MPN
15304
Brand
HELUKABEL
EAN-13
2050005618975
Order Code
04-2341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £22.22 £20.18
10+ £18.72
100+ £18.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Helukabel, the 15304 Wire is a highly flexible, flame-resistant single core with extra-fine strands. It features a conductor size of 1 x 0.25 mm² and comes in a brown colour with a length of 100 metres. Typical applications include internal and switchboard wiring.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1.3mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot