Helukabel 15303 Wire LiFY 1x0.25mm² Blue 100m Super Flexible for systems

MPN
15303
Brand
HELUKABEL
EAN-13
2050005618968
Order Code
04-2339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £20.10 £18.24
10+ £16.92
100+ £16.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Helukabel 15303 Wire features a highly flexible single core with extra-fine strands, ensuring easy routing and installation. This 0.25 mm² blue wire is flame-resistant, making it suitable for safe internal wiring. It is ideal for switchboard wiring where flexibility and safety are paramount.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1.3mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot