Helukabel 15301 Wire LiFY 1x0.25mm² black 100m super Flexible use

MPN
15301
Brand
HELUKABEL
EAN-13
2050005618944
Order Code
04-2335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £22.63 £20.58
10+ £19.09
100+ £18.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Helukabel's 15301 Wire features extra-fine strands and is a highly flexible, flame-resistant single core with a cross-sectional area of 0.25 mm². This black wire is ideal for internal and switchboard wiring applications. Suitable for use in wiring braids, it comes in a 100 m length for versatile installation needs.
Colour Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1.3mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot