Helukabel 15300 Wire 1x0.25 mm² Green 100 m Super Flexible for Labs

Image Representative of Range

Helukabel 15300 Wire 1x0.25 mm² Green 100 m Super Flexible for Labs

MPN
15300
Brand
HELUKABEL
EAN-13
2050005618937
Order Code
04-2333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £18.05
10+ £16.73
100+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel manufactures the 15300 Wire, a highly flexible and flame-resistant single core with extra-fine strands. This 0.25 mm² green wire is ideal for internal and switchboard wiring. The 100 m length makes it suitable for various electrical installations.
Colour Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1.3mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot