Helukabel 15209 LiFY Wire 1x0.14mm² Orange 100m Super Flexible

MPN
15209
Brand
HELUKABEL
EAN-13
2050005618920
Order Code
04-2331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.20
10+ £19.66
100+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 22/09/2026

Helukabel 15209 Wire is a highly flexible, flame-resistant single core with extra-fine strands. It features a 0.14 mm² cross-section and is coloured orange, suitable for internal and switchboard wiring. Typical applications include braid and wiring braid setups over a length of 100 metres.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot