Helukabel 15208 Wire LiFY 0.14 mm² yellow 100 m super Flexible wire

MPN
15208
Brand
HELUKABEL
EAN-13
2050005618913
Order Code
04-2329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £21.22 £19.12
10+ £17.74
100+ £17.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel's 15208 Wire features extra-fine strands in a highly flexible, flame-resistant single core design, with a 0.14 mm² cross-section. This yellow wire is ideal for internal and switchboard wiring, providing reliable performance over a 100 m length. Typical applications include use in wiring braids within electrical installations where flexibility and safety are paramount.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot