Helukabel 15207 Wire LiFY 1x0.14mm² Violet 100m Super Flexible for systems

MPN
15207
Brand
HELUKABEL
EAN-13
2050005618906
Order Code
04-2321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £19.12
10+ £17.74
100+ £17.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 22/09/2026

Helukabel manufactures the 15207 Wire, characterised by its extra-fine strands and high flexibility. This 1 x 0.14 mm² violet wire is flame-resistant and suitable for internal and switchboard wiring. It is typically used for braid wire in applications requiring durable and flexible single-core wiring solutions.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot