Helukabel 15206 Wire LiFY 1x0.14mm² Grey 100m Super Flexible single wire

MPN
15206
Brand
HELUKABEL
EAN-13
2050005618890
Order Code
04-2319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £20.47
10+ £18.88
100+ £18.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 28/10/2026

The Helukabel 15206 Wire is a highly flexible, extra-fine stranded, and flame-resistant single core with a cross-section of 1 x 0.14 mm² and a length of 100 metres. It is ideal for internal and switchboard wiring applications, providing durability and flexibility. Typical uses include wiring braids and other intricate electrical installations.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot