Helukabel 15204 Wire LiFY 1x0.14mm² Brown 100m super Flexible single wire

MPN
15204
Brand
HELUKABEL
EAN-13
2050005618876
Order Code
04-2315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £23.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 15204 Wire is a highly flexible and flame-resistant single core with extra-fine strands, featuring a 1 x 0.14 mm² cross-section and supplied in a 100 m length. It is ideal for internal and switchboard wiring due to its flexibility and durability. This brown wire is commonly used for braid wiring in electrical assemblies.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot