Helukabel 15203 Wire LiFY 1x0.14mm² Blue Super Flexible 100m

MPN
15203
Brand
HELUKABEL
EAN-13
2050005618869
Order Code
04-2313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £18.91 £17.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Helukabel manufactures the 15203 Wire, featuring extra-fine strands and a single core that is highly flexible. This flame-resistant wire is ideal for use in internal and switchboard wiring applications. The blue wire comes in a 100 m length and is constructed for reliable performance in wiring braid settings.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot