Helukabel 15202 Wire 1x0.14mm² Red 100m super Flexible for mobile use

Image Representative of Range

Helukabel 15202 Wire 1x0.14mm² Red 100m super Flexible for mobile use

MPN
15202
Brand
HELUKABEL
EAN-13
2050005618852
Order Code
04-2311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £18.91 £17.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Helukabel 15202 Wire is an extra-fine stranded, highly flexible single-core wire with a 0.14 mm² cross-section in red. It is flame-resistant and typically used for internal wiring and switchboard applications. The wire length is 100 metres, making it suitable for extensive wiring needs.
Colour Red
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot