Helukabel 15201 Wire LiFY 1x0.14mm² Black 100m Super Flexible Wire

MPN
15201
Brand
HELUKABEL
EAN-13
2050005618845
Order Code
04-2309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £19.49 £17.16
10+ £16.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Helukabel 15201 wire features extra-fine strands and a highly flexible single core, making it well-suited for switchboard and internal wiring applications. This flame-resistant wire offers durability and a high degree of flexibility, ideal for complex electrical setups. Its 0.14 mm² size and 100 m length provide ample material for extensive wiring projects.
Colour Black
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot