Helukabel 15139 Wire LiFY 1 G 35 mm² Green/Yellow sold per metre

Helukabel 15139 Wire LiFY 1 G 35 mm² Green/Yellow sold per metre

MPN
15139
Brand
HELUKABEL
EAN-13
2050004723854
Order Code
04-2305
Country of Origin
Germany
View Full Product Range (42)

Discontinued


The Helukabel 15139 Wire LiFY 1 G 35 mm² is a highly flexible, extra-fine stranded single core wire. It is flame-resistant and ideal for internal and switchboard wiring applications. The wire is sold per metre and has a green-yellow colouration for easy identification.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type LiFY
Cable Diameter 11.70mm
Core layout Copper stranded conductor, extra-fine strand
Max. length sold by the metre 100m
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Trustpilot